
General purpose fixed inductor, 220nH inductance with 5% tolerance. Features a ceramic core and unshielded construction, designed for surface mount (SMD/SMT) applications in an 0805 package. Operates with a maximum DC current of 300mA, DC resistance of 1.2 Ohms, and a Q factor of 20 at 50MHz. Self-resonant frequency is 350MHz, with an operating temperature range of -55°C to 125°C. Packaged on tape and reel.
Bourns CE201210-R22J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.45mm |
| Height | 1mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-R22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
