
Surface mount fixed inductor featuring 0.27µH inductance with a 5% tolerance. Designed for RF applications, this unshielded ceramic core component offers a 20Q-factor at 50MHz and a maximum DC current of 300mA. It has a DC resistance of 1.3Ω and operates within a temperature range of -55°C to 125°C. The inductor is housed in an 0805 (2012 metric) case and is supplied on tape and reel.
Bourns CE201210-R27J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.45mm |
| Height | 1mm |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-R27J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
