
Surface mount general purpose inductor with 470nH inductance and 5% tolerance. Features a ceramic core, 0805 case code (2012 metric), and unshielded construction. Rated for 300mA DC current with a DC resistance of 1.5 Ohms. Operating temperature range is -55°C to 125°C. Self-resonant frequency is 200MHz at a test frequency of 50MHz. Packaged in tape and reel.
Bourns CE201210-R47J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 470nH |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | CE201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CE201210-R47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
