Bourns CF252016-1R2K technical specifications.
| Package/Case | 1008 |
| Height | 1.6mm |
| Inductance | 1.2uH |
| Length | 2.5mm |
| Max DC Current | 240mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF252016-1R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
