Bourns CF252016-2R2K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 2.2uH |
| Length | 2.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF252016-2R2K to view detailed technical specifications.
No datasheet is available for this part.