Bourns CF252016-330K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 4.7R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 33uH |
| Length | 2.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF252016-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.