The CF252016-R22K is a surface mount fixed inductor with a package type of 1008. It has an inductance of 220nH and a Q factor of 30. The inductor is RoHS compliant and has a self resonant frequency of 390MHz. It is designed for use in high-frequency applications and has a maximum DC current rating of 430mA with a tolerance of 10%. The inductor is mounted using surface mount technology.
Bourns CF252016-R22K technical specifications.
| Package/Case | 1008 |
| Height | 1.6mm |
| Inductance | 220nH |
| Length | 2.5mm |
| Max DC Current | 430mA |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 390MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF252016-R22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.