Bourns CF252016-R68K technical specifications.
| Package/Case | 1008 |
| Height | 1.6mm |
| Inductance | 680nH |
| Length | 2.5mm |
| Max DC Current | 320mA |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF252016-R68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.