
Surface mount fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 150mA DC current rating, and 2.1Ω DCR. Operates across a -55°C to 125°C temperature range with a Q factor of 30 at 2.52MHz. Packaged in a 1210 (3225) case, this shielded component is supplied on tape and reel.
Bourns CF322513-100K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.7mm |
| Height | 1.3mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 36MHz |
| Series | CF322513 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF322513-100K to view detailed technical specifications.
No datasheet is available for this part.