The CF322513-180K is a fixed inductor with a ferrite core, 18uH inductance, and 3.3 ohms of DC resistance. It is rated for a maximum DC current of 120mA and operates within a temperature range of -55°C to 125°C. This shielded inductor is designed for surface mount applications and is available in a 1210 package quantity of 2500 units per reel.
Bourns CF322513-180K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Height | 1.3mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | CF322513 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF322513-180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.