
Surface mount fixed inductor featuring 150nH inductance with a 10% tolerance, tested at 25.2MHz. This shielded ferrite core component offers a maximum DC current of 450mA and a DC resistance of 0.25 Ohms. Operating across a temperature range of -55°C to 125°C, it boasts a Q factor of 30 and a self-resonant frequency of 450MHz. Packaged in a 1210 (3225 metric) case, it is supplied on tape and reel.
Bourns CF322513-R15K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Height | 1.3mm |
| Inductance | 150nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | CF322513 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF322513-R15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.