
Surface mount fixed inductor with 1.2µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 50 Q-factor at 7.96MHz, and a maximum DC current of 430mA. Housed in an 1812 (4532 metric) case with a low DC resistance of 550mΩ. Operating temperature range from -55°C to 125°C, this shielded component is supplied on tape and reel.
Bourns CF453215-1R2K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 430mA |
| DC Resistance (DCR) | 550mR |
| Depth | 3.4mm |
| Height | 1.5mm |
| Inductance | 1.2uH |
| Length | 4.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | CF453215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF453215-1R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.