Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 220nH inductance with a 10% tolerance, tested at 25.2MHz. Designed for high-frequency applications with a Q factor of 40 and a self-resonant frequency of 200MHz. Handles a maximum DC current of 665mA with a DC resistance of 0.25 Ohms. Encased in an 1812 (4532 metric) package, operating from -55°C to 125°C, and supplied on tape and reel.
Bourns CF453215-R22K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Height | 1.5mm |
| Inductance | 220nH |
| Length | 4.5mm |
| Max DC Current | 665mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | CF453215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF453215-R22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.