Surface mount fixed inductor featuring a ferrite core for RF applications. Offers 0.33µH inductance with a 10% tolerance, tested at 25.2MHz. Designed with a 40 Q-factor and 165MHz self-resonant frequency, it handles up to 605mA DC current with a low 0.28 Ohm DCR. Encased in a 1812 (4532 metric) package, this shielded component operates from -55°C to 125°C and is supplied on tape and reel.
Bourns CF453215-R33K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Height | 1.5mm |
| Inductance | 330nH |
| Length | 4.5mm |
| Max DC Current | 605mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 0.28R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Series | CF453215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF453215-R33K to view detailed technical specifications.
No datasheet is available for this part.