Surface mount fixed inductor with 0.39µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a Q factor of 40 at 25.2MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 575mA and a DC resistance of 300mΩ. Housed in an 1812 (4532 metric) case, this component is supplied on tape and reel.
Bourns CF453215-R39K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 575mA |
| DC Resistance (DCR) | 300mR |
| Depth | 3.4mm |
| Height | 1.5mm |
| Inductance | 390nH |
| Length | 4.5mm |
| Max DC Current | 575mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | CF453215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF453215-R39K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.