Surface mount fixed inductor featuring a ferrite core. This shielded component offers 0.56µH inductance with a 10% tolerance, tested at 25.2MHz. It handles a DC current of 520mA with a DC resistance of 360mΩ and a Q factor of 40 at its test frequency. The 1812 case code (4.5mm x 3.2mm x 1.5mm) is suitable for tape and reel packaging.
Bourns CF453215-R56K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 360mR |
| Depth | 3.4mm |
| Height | 1.5mm |
| Inductance | 560nH |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | CF453215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CF453215-R56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.