
Surface mount varistor for circuit protection, featuring a 12V operating voltage and 25V clamping voltage. This 0603 package component offers 0.5pF capacitance and a low leakage current of 5nA. Designed for surface mounting with tin contact plating, it operates across a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is ideal for general electronic applications.
Bourns CG0603MLC-12LEA technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 25V |
| Contact Plating | Tin |
| Current Rating | 5nA |
| Depth | 0.8mm |
| Leakage Current | 5nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ChipGuard® |
| Termination | SMD/SMT |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 0.8mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLC-12LEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
