
Surface mount transient voltage suppressor diode with a 5V DC rated voltage, designed for ESD protection. Features a low capacitance of 0.05pF and a fast 1ns response time, with a clamping voltage of 25V. This 1-channel, 1-circuit component is housed in a compact 0603 (1608 Metric) surface mount package with tin contact plating. Operating over a temperature range of -40°C to 125°C, it offers a leakage current of 5nA.
Bourns CG0603MLU-05E technical specifications.
| Capacitance | 0.05pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 25V |
| Contact Plating | Tin |
| Current Rating | 5nA |
| Depth | 0.8mm |
| Leakage Current | 5nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| RoHS Compliant | Yes |
| Series | MLU |
| Termination | SMD/SMT |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 0.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CG0603MLU-05E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
