Bourns CHF12545CBF101R technical specifications.
| Case Code (Imperial) | 2545 |
| Case Code (Metric) | 3112 |
| Package/Case | Epoxy |
| Depth | 27.7mm |
| Frequency | 1GHz |
| Height | 0.2inch |
| Lead/Base Style | Tab |
| Length | 31.75mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Flanges |
| Package Quantity | 50 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF12545CBF101R to view detailed technical specifications.
No datasheet is available for this part.