Bourns CHF2010CNP101RXE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Gold |
| Frequency | 2.2GHz |
| Height | 0.047inch |
| Length | 0.209inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF2010CNP101RXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.