Bourns CHF8838CNF500L technical specifications.
| Package/Case | Epoxy |
| Depth | 2.77mm |
| Frequency | 3GHz |
| Height | 0.109inch |
| Lead/Base Style | Tab |
| Length | 22.1mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Flanges |
| Package Quantity | 60 |
| Packaging | Tray |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHF - RF Power |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHF8838CNF500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.