The CHV2512-JW-105ELF is a 1MR, 5% tolerance chip resistor from Bourns, packaged in a 2512 case. It has a maximum power dissipation of 1W and is available in quantities of 4000 per reel. The resistor is RoHS compliant and has a resistance value of 1MR. It operates over a temperature range of -55°C to 155°C.
Bourns CHV2512-JW-105ELF technical specifications.
| Case Code (Imperial) | 1005 |
| Package/Case | 2512 |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CHV |
| Tolerance | 5% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHV2512-JW-105ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.