Bourns CHV2512-JW-685ELF technical specifications.
| Package/Case | 1005 |
| Length | 0.098inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.8MR |
| RoHS Compliant | Yes |
| Series | CHV |
| Tolerance | 5% |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CHV2512-JW-685ELF to view detailed technical specifications.
No datasheet is available for this part.