Surface mount fixed inductor with 10nH inductance and 5% tolerance, operating at 100MHz with an 8 Q-factor. Features a ceramic core, 0.25A DC current rating, and 0.31 Ohm DCR. Housed in a 0402 (1005 metric) case, this unshielded component supports a temperature range of -55°C to 125°C and is supplied in tape and reel packaging.
Bourns CI100505-10NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 310mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 10nH |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-10NJ to view detailed technical specifications.
No datasheet is available for this part.