
Surface mount general purpose inductor with 33nH inductance and 5% tolerance. Features a ceramic core, 0402 package size, and 200mA maximum DC current rating. Operates from -55°C to 125°C with a self-resonant frequency of 1.3GHz. Unshielded, RoHS compliant, and supplied on tape and reel.
Bourns CI100505-33NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 33nH |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-33NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
