
Surface mount fixed inductor with 47nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 100mA current rating, and 1 Ohm DC resistance. Operates within a -55°C to 105°C temperature range and boasts a 1GHz self-resonant frequency. Packaged in a 0402 case size on tape and reel, this unshielded component is RoHS compliant.
Bourns CI100505-47NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.55mm |
| Height | 0.5mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 47nH |
| Length | 0.039inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | CI100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI100505-47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
