
Surface mount fixed inductor with 120nH inductance and 5% tolerance, designed for RF applications. Features a shielded ceramic/ferrite core, 250mA DC current rating, and 300mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 8 at 50MHz and a self-resonant frequency of 500MHz. Packaged in a 0603 (2012 metric) case, supplied on tape and reel.
Bourns CI160808-R12J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current | 250mA |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CV201210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-R12J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
