
Surface mount fixed inductor with 150nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 200mA current rating, and 2.4 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 8 at 50MHz and a self-resonant frequency of 500MHz. Packaged in a 0603 case size for automated assembly.
Bourns CI160808-R15J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-R15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.