Surface mount general purpose inductor with 220nH inductance and 5% tolerance. Features a ceramic core, 0603 package size, and a maximum DC current rating of 200mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 500mR. Self-resonant frequency reaches 3.5GHz at a test frequency of 50MHz. RoHS compliant and unshielded.
Bourns CI160808-R22J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 200mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 220nH |
| Length | 0.063inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-R22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.