Bourns CI201210-5N6D technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| Height | 1mm |
| Inductance | 5.6nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 3000 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI201210-5N6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.