
The CI201210-68NJ is a fixed inductor from Bourns with a ceramic core and 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The inductor is RoHS compliant and is available in a surface mount package with a 0805 case code. It has a self resonant frequency of 400MHz and a Q factor of 15.
Bourns CI201210-68NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 800mR |
| Height | 1mm |
| Inductance | 68nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | CI201210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI201210-68NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.