Bourns CI201210-R18J technical specifications.
| Package/Case | 0805 |
| Current Rating | 250mA |
| Height | 1mm |
| Inductance | 180nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI201210-R18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.