Bourns CM100505-15NGL technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina, Ceramic |
| Current Rating | 240mA |
| DC Resistance (DCR) | 600mR |
| Height | 0.02inch |
| Inductance | 15nH |
| Length | 0.04inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.5GHz |
| Series | CM100505 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-15NGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
