
Surface mount fixed inductor featuring 1.2nH inductance and 6GHz self-resonant frequency. This 0402 package component offers a 400mA DC current rating and 60mΩ DC resistance. Designed with an alumina ceramic core, it operates within a -40°C to 100°C temperature range and is RoHS compliant.
Bourns CM100505-1N2DL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 60mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 1.2nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CM100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-1N2DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
