
Surface mount fixed inductor with 1.8nH inductance and 0.08 Ohm DC resistance. Features a 0402 case size, alumina ceramic core, and 400mA DC current rating. Operates from -40°C to 100°C with a self-resonant frequency of 6GHz. Packaged in tape and reel for automated assembly.
Bourns CM100505-1N8DL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 80mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 1.8nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CM100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-1N8DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.