
Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, tested at 100MHz. This 0402 (1005 metric) case component utilizes an alumina ceramic core and offers an 8Q-factor. Maximum DC current is 200mA, with a DC resistance of 800mΩ. Operating temperature range is -40°C to 100°C.
Bourns CM100505-22NJL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 800mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 22nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | CM100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-22NJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
