
Surface mount fixed inductor featuring 2.7nH inductance and 100mΩ DC resistance. Designed for general purpose applications with a 400mA maximum DC current rating. This unshielded chip inductor operates within a -40°C to 100°C temperature range and boasts a 5.5GHz self-resonant frequency. Housed in a compact 0402 (1005 metric) alumina ceramic case, it is supplied on tape and reel.
Bourns CM100505-2N7DL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 2.7nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | CM100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-2N7DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
