
The CM100505-47NJ is a 47nH inductor from Bourns, packaged in a 0402 SMD/SMT case. It has a maximum DC current rating of 140mA and a self resonant frequency of 1.8GHz. The inductor is available in quantities of 10,000 and has a Q factor of 8. It is not RoHS compliant.
Bourns CM100505-47NJ technical specifications.
| Package/Case | 0402 |
| Height | 0.2mm |
| Inductance | 47nH |
| Length | 1mm |
| Max DC Current | 140mA |
| Package Quantity | 10000 |
| Q Factor | 8 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.8GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM100505-47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
