
Surface mount fixed inductor with 4.7nH inductance and 0.3nH tolerance, designed for general purpose applications. Features a 0402 case size (1005 metric) with alumina ceramic core. Offers a maximum DC current of 360mA and a DC resistance of 170mR. Operates within a temperature range of -40°C to 100°C, with a self-resonant frequency of 4.8GHz at a test frequency of 100MHz. Packaged in tape and reel for automated assembly.
Bourns CM100505-4N7DL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina, Ceramic |
| DC Current | 360mA |
| DC Resistance (DCR) | 170mR |
| Depth | 0.6mm |
| Height | 0.5mm |
| Inductance | 4.7nH |
| Length | 1mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | CM100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-4N7DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
