Bourns CM100505-8N2JL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Metal, Composite, Alumina, Ceramic |
| Current | 320mA |
| DC Resistance (DCR) | 350mR |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-8N2JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
