Bourns CM100505-LAB1 technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CM100505 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
