Bourns CM160808-12NJ technical specifications.
| Package/Case | 0603 |
| Current Rating | 400mA |
| Height | 0.2mm |
| Inductance | 12nH |
| Length | 1mm |
| Max DC Current | 400mA |
| Package Quantity | 3000 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM160808-12NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.