Surface mount fixed inductor featuring 3.9nH inductance with a 5% tolerance, tested at 100MHz. This 0603 case code component utilizes an alumina ceramic core and offers a maximum DC current of 450mA with a DC resistance of 150mR. Operating between -40°C and 100°C, it boasts a Q factor of 9 and a self-resonant frequency of 5.5GHz. Packaged in tape and reel, this unshielded inductor is RoHS compliant.
Bourns CM160808-3N9JL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| Current | 400mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 3.9nH |
| Length | 1.6mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | CM160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM160808-3N9JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.