Bourns CM160808-4N7DL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Metal, Composite |
| Current | 70mA |
| DC Resistance (DCR) | 7.5R |
| Height | 0.8mm |
| Inductance | 220nH |
| Length | 1.6mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 900MHz |
| Series | CM16 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM160808-4N7DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.