Bourns CM160808-5N6DL technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Length | 1.6mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CM45, CM16, CM10 |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM160808-5N6DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.