Surface mount fixed inductor with 8.2nH inductance and 5% tolerance, designed for general-purpose applications. Features a 0.4A DC current rating, 0.28 Ohm DC resistance, and a 9Q-factor at 100MHz. Constructed with an alumina ceramic core in a compact 0603 (1608 metric) case. Operating temperature range is -40°C to 100°C. Packaged in tape and reel for automated assembly.
Bourns CM160808-8N2JL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | CM160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM160808-8N2JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.