Bourns CM160808-LAB1 technical specifications.
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Inductance Range | 1.5nH to 100nH |
| Number of Inductor | 18 X 30 |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | CM16 |
| Cage Code | 32997 |
| EU RoHS | Not Required |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CM160808-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.