
Surface mount fixed inductor featuring 150nH inductance with a 5% tolerance, tested at 25.2MHz. This unshielded chip inductor utilizes an alumina ceramic core and is housed in a compact 0603 (1608 metric) case. It supports a maximum DC current of 100mA with a DC resistance of 4.5 Ohms. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Bourns CM160808-R15JL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Current | 100mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 150nH |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | CM160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM160808-R15JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
