Surface mount fixed inductor featuring 10nH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound chip inductor operates with a maximum DC current of 540mA and a DC resistance of 200mR. It utilizes a polymer core and is housed in an 0805 (2012 metric) case, suitable for tape and reel packaging. The component offers a Q factor of 10 at 100MHz and a self-resonant frequency of 3.3GHz, with an operating temperature range of -40°C to 100°C.
Bourns CM201212-10NKL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Resistance (DCR) | 200mR |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 10nH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-10NKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.