
Surface mount fixed inductor featuring 33nH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound chip inductor operates at 100MHz with a Q factor of 15 and a self-resonant frequency of 2GHz. It supports a maximum DC current of 395mA and exhibits a DC resistance of 370mR. The component is housed in an 0805 (2012 metric) case code, constructed with a polymer core, and packaged on tape and reel.
Bourns CM201212-33NKL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Resistance (DCR) | 370mR |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 33nH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max DC Current | 395mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-33NKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.